ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 608 mm x 608 mm x

Subtotal (1 unit)*

$364.28

(exc. GST)

$400.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$364.28

*price indicative

RS Stock No.:
202-159
Mfr. Part No.:
1STQ008708A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

608mm

For Use With

Modular Boards - System Pro E Power

Width

98mm

Material

Pickled Steel Sheet

Height

608mm

Series

PCBS

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to streamline electrical operations while ensuring safety and reliability. Designed specifically for modular systems, it offers a robust construction from pickled steel sheet, providing durability and long lasting performance. With dimensions perfectly balancing compactness and usability, it accommodates various applications, efficiently managing power distribution in both commercial and industrial environments. Its thoughtful design facilitates seamless integration and compliance with essential standards, making it an excellent choice for professionals seeking a dependable and high quality distribution board.

High quality pickled steel for durability

Optimised for modular board integration

Accommodates various power configurations

Compliant with safety standards

Compact for flexible installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy