ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 400 mm x 400mm
- RS Stock No.:
- 202-011
- Mfr. Part No.:
- 1STQ007847A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,053.53
(exc. GST)
$1,158.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,053.53 |
*price indicative
- RS Stock No.:
- 202-011
- Mfr. Part No.:
- 1STQ007847A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 400mm | |
| For Use With | Main Distribution Boards | |
| Width | 400mm | |
| Material | Pickled Steel Sheet | |
| Height | 200mm | |
| Standards/Approvals | REACH, CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 400mm | ||
For Use With Main Distribution Boards | ||
Width 400mm | ||
Material Pickled Steel Sheet | ||
Height 200mm | ||
Standards/Approvals REACH, CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to enhance the performance and reliability of modular electrical systems. It offers a robust design with pickled steel sheet construction, ensuring durability and longevity in various installation environments. This board is part of the System pro E Power series, specifically tailored for efficient power distribution. With a compact width of 400mm and a height of 200mm, it fits seamlessly into tight spaces while providing comprehensive functionality.
Compact and durable
Modular board compatible
Organized power distribution
Flexible configuration
RoHS compliant
User friendly maintenance
System pro E Power optimized
- RS Stock No. 0202555
- Mfr. Part No. 1STQ007783A0000
Each
$1,008.83
- RS Stock No. 0201555
- Mfr. Part No. 1STQ007809A0000
Each
$905.80
- RS Stock No. 0201731
- Mfr. Part No. 1STQ007845A0000
Each
$944.53
- RS Stock No. 0201983
- Mfr. Part No. 1STQ007765A0000
Each
$841.46
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 200 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 400 mm x 400mm











