ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 400 mm x 400mm
- RS Stock No.:
- 201-987
- Mfr. Part No.:
- 1STQ007779A0000
- Brand:
- ABB
Subtotal (1 unit)*
$976.62
(exc. GST)
$1,074.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $976.62 |
*price indicative
- RS Stock No.:
- 201-987
- Mfr. Part No.:
- 1STQ007779A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 400mm | |
| For Use With | Main Distribution Boards | |
| Width | 400mm | |
| Material | Pickled Steel Sheet | |
| Height | 200mm | |
| Standards/Approvals | REACH, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 400mm | ||
For Use With Main Distribution Boards | ||
Width 400mm | ||
Material Pickled Steel Sheet | ||
Height 200mm | ||
Standards/Approvals REACH, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to provide a robust and efficient solution for electrical distribution. Offering unparalleled reliability, this board is tailored for modular systems and ensures seamless integration within various setups. Designed with meticulous attention to detail, it features high levels of protection and compliance with industry standards. The enclosure is crafted from pickled steel sheet, ensuring durability and longevity in demanding environments.
Compact design for versatile installations
Durable materials for long lasting use
Compatible with modular boards
Accommodates various installation needs
Protects electrical components
Meets environmental and safety regulations
Efficient power distribution
Lightweight for easy handling
- RS Stock No. 0202555
- Mfr. Part No. 1STQ007783A0000
Each
$1,008.83
- RS Stock No. 0201555
- Mfr. Part No. 1STQ007809A0000
Each
$905.80
- RS Stock No. 0201731
- Mfr. Part No. 1STQ007845A0000
Each
$944.53
- RS Stock No. 0203456
- Mfr. Part No. 1STQ007825A0000
Each
$886.59
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 200 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 400 mm x 400mm











