ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x 600mm

Subtotal (1 unit)*

$1,015.06

(exc. GST)

$1,116.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,015.06

*price indicative

RS Stock No.:
201-986
Mfr. Part No.:
1STQ007776A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

200mm

Standards/Approvals

REACH, CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is a cutting edge solution designed for efficient electrical distribution in modular setups. Engineered with pickled steel sheet, this robust distribution board ensures durability and reliability, making it an essential component for any modern electrical installation. The board supports a versatile range of modular systems and is tailored for optimal performance in demanding environments. With its sleek and compact design, measuring 600 mm in width and 200 mm in height, it seamlessly integrates into various cabinetry, ensuring both aesthetics and functionality.

Durable pickled steel construction

Compact for tight spaces

Modular system compatible

RoHS compliant

Lightweight for easy handling

Supports 34 poles

Includes detailed installation manuals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy