ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 345 mm x 345 mm x
- RS Stock No.:
- 201-952
- Mfr. Part No.:
- 1STQ008900A0000
- Brand:
- ABB
Subtotal (1 unit)*
$235.95
(exc. GST)
$259.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.95 |
*price indicative
- RS Stock No.:
- 201-952
- Mfr. Part No.:
- 1STQ008900A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 345mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 490.7mm | |
| Material | Pickled Steel Sheet | |
| Height | 345mm | |
| Series | PLVS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 345mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 490.7mm | ||
Material Pickled Steel Sheet | ||
Height 345mm | ||
Series PLVS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board serves as a robust solution for power management in modular board applications. Designed for user-friendly installation, this board is constructed from pickled steel sheet, ensuring durability and reliability in demanding environments. Its compact dimensions make it a suitable choice for various installations, while the advanced technical specifications allow for seamless integration with existing power systems. The board is engineered to meet stringent industry standards, pairing functionality with safety to support the most critical electrical infrastructure. Whether it's for new installations or upgrades, this distribution board exemplifies a commitment to engineering excellence.
Compact design optimises space in any installation
Conforms to essential safety and environmental standards
Integrates seamlessly with existing electrical setups
Related links
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 345 mm x 345 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 345 mm x 690.7mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 195 mm x 195 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 295 mm x 295 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 245 mm x 245 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 170 mm x 170 mm x