ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 695 mm x 695 mm x
- RS Stock No.:
- 201-797
- Mfr. Part No.:
- 1STQ009128A0000
- Brand:
- ABB
Subtotal (1 unit)*
$304.97
(exc. GST)
$335.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $304.97 |
*price indicative
- RS Stock No.:
- 201-797
- Mfr. Part No.:
- 1STQ009128A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 695mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 365.7mm | |
| Material | Pickled Steel Sheet | |
| Height | 695mm | |
| Series | PRVS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 695mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 365.7mm | ||
Material Pickled Steel Sheet | ||
Height 695mm | ||
Series PRVS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is expertly designed to deliver robust performance and enhanced safety for electrical installations. Tailored for use in modular boards under the System pro E Power series, this distribution board seamlessly integrates into a variety of settings while ensuring compliance with updated safety standards. Its construction from pickled steel sheet offers not only durability but also an aesthetic appeal, making it suitable for both industrial and commercial environments. With a compact design, it optimises space without compromising on functionality, making it a preferred choice for modern electrical systems. This product serves as a reliable hub for managing electrical distribution, helping to streamline operations and improve overall system reliability.
Compact dimensions facilitate efficient space utilisation
Complies with current safety regulations for peace of mind
Streamlines electrical management for improved functionality
Versatile aesthetic suitable for a variety of environments
Related links
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 695 mm x 695 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 995 mm x 695 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 695 mm x 695 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 695 mm x 490.7mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 998 mm x 998 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 218 mm x 218 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x