ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 703.7 mm x 703.7 mm x 240mm

Subtotal (1 unit)*

$500.38

(exc. GST)

$550.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$500.38

*price indicative

RS Stock No.:
202-145
Mfr. Part No.:
1STQ008575A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Shelf

Length

703.7mm

For Use With

Modular Boards - System Pro E Power

Width

240mm

Material

Pickled Steel Sheet

Height

703.7mm

Series

PTHS

Standards/Approvals

RoHS, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to enhance the efficiency and safety of electrical installations in various environments. With an extended product type designed to support modular configurations, it provides reliability and versatility for today's modern power distribution needs. This board stands out with its robust construction, made from pickled steel sheet, ensuring longevity and durability in demanding conditions. Its user friendly design simplifies installation and maintenance, making it an ideal choice for both professionals and DIY enthusiasts alike. Its adheres to strict environmental compliance standards, including RoHS and REACH, proving its commitment to sustainability.

Resilient pickled steel for durability

Compatible with modular boards for adaptability

Environmental standards compliant

Easy installation and maintenance

Tailored for main distribution safety and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy