ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 303.7 mm x 240mm
- RS Stock No.:
- 200-419
- Mfr. Part No.:
- 1STQ008573A0000
- Brand:
- ABB
Subtotal (1 unit)*
$456.56
(exc. GST)
$502.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $456.56 |
*price indicative
- RS Stock No.:
- 200-419
- Mfr. Part No.:
- 1STQ008573A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Shelf | |
| Length | 303.7mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 240mm | |
| Material | Pickled Steel Sheet | |
| Series | PTHS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Shelf | ||
Length 303.7mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 240mm | ||
Material Pickled Steel Sheet | ||
Series PTHS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is a cutting-edge solution designed to enhance electrical distribution efficiency in modular systems. Crafted from pickled steel sheet, it ensures durability and resistance to environmental factors. This board excels in the high-demand settings of commercial and industrial applications, featuring a compact design that optimises space utilisation. With compliance to strict environmental regulations, including RoHS and REACH, it demonstrates a commitment to safety and sustainability, making it a reliable choice for professionals looking for top-tier performance in electrical management.
Engineered to support both business-to-business and commercial applications
Offers compact dimensions
Facilitates easy installation through clear instructions and manuals
Covers a wide range of applications in electrical distribution
Ensuring adherence to safety standards
- RS Stock No. 0204190
- Mfr. Part No. 1STQ008500A0000
Each
$551.37
- RS Stock No. 0200412
- Mfr. Part No. 1STQ008548A0000
Each
$504.58
- RS Stock No. 0204191
- Mfr. Part No. 1STQ008503A0000
Each
$599.41
- RS Stock No. 0201413
- Mfr. Part No. 1STQ008549A0000
Each
$534.59
Related links
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 943.7 mm x 240mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 503.7 mm x 240mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 343.7 mm x 240mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 703.7 mm x 703.7 mm x 240mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 743.7 mm x 743.7 mm x 240mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 543.7 mm x 543.7 mm x 240mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 349.5 mm x 719mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 519 mm x 549.5mm











