ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 575 mm x 75 mm x 490mm

Subtotal (1 unit)*

$1,732.02

(exc. GST)

$1,905.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,732.02

*price indicative

RS Stock No.:
200-387
Mfr. Part No.:
1STQ008164A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

75mm

For Use With

Main Distribution Boards

Width

490mm

Material

Pickled Steel Sheet

Height

575mm

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for optimal performance in modular environments. Engineered for reliable electrical power distribution, it simplifies installation across various applications. Constructed from durable pickled steel sheets, this board ensures resilience and longevity. Compliant with environmental standards, it supports sustainability while effectively managing electrical distribution.

Constructed from robust pickled steel for long-lasting use

Optimised for modular boards, ensuring versatile applications

Complies with RoHS and REACH environmental regulations

Compact footprint maintains functionality in limited spaces

Each
$1,092.30
Each
$1,355.04
Each
$1,027.96
Each
$1,365.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy