ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Main Distribution Boards - System Pro E Power x 2 m x 900mm
- RS Stock No.:
- 201-667
- Mfr. Part No.:
- 1STQ005572B0000
- Brand:
- ABB
Subtotal (1 unit)*
$2,987.02
(exc. GST)
$3,285.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,987.02 |
*price indicative
- RS Stock No.:
- 201-667
- Mfr. Part No.:
- 1STQ005572B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Panel | |
| Accessory Type | Side Panel | |
| Length | 2m | |
| For Use With | Main Distribution Boards - System Pro E Power | |
| Width | 900mm | |
| Material | Pickled Steel Sheet | |
| IP Rating | IP41 | |
| Series | 1STQ | |
| Standards/Approvals | 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Panel | ||
Accessory Type Side Panel | ||
Length 2m | ||
For Use With Main Distribution Boards - System Pro E Power | ||
Width 900mm | ||
Material Pickled Steel Sheet | ||
IP Rating IP41 | ||
Series 1STQ | ||
Standards/Approvals 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board delivers exceptional performance in electrical distribution. Ideal for commercial and industrial applications, it combines robust construction with smart design. With an IP40 protection rating, it shields internal components from dust and moisture. The single door design ensures easy access for maintenance.
Durable pickled steel construction for long-lasting performance
Elegant light grey RAL 7035 finish for aesthetics
Engineered to meet food-grade safety standards
Compatible with top busbar systems for flexibility
Related links
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1 m x 900mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1.25 m x 900mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 2 m x 300mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 2 m x 1m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 2 m x 1.25m
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power x 2 m x 600mm
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power x 2 m x 1.25m
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 300 mm x 900mm