ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 2 m x 300mm

Subtotal (1 unit)*

$722.10

(exc. GST)

$794.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$722.10

*price indicative

RS Stock No.:
200-520
Mfr. Part No.:
1STQ007589A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Panel

Accessory Type

Side Panel

Length

2m

For Use With

Modular Boards - System Pro E Power

Width

300mm

Material

Pickled Steel Sheet

IP Rating

IP65

Series

1STQ

Standards/Approvals

RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Panel is designed to meet the specific needs of modern electrical systems while ensuring safety and efficiency. This robust unit is engineered for use in modular boards, providing reliable performance in varied environments. Its durable pickled steel sheet construction guarantees resilience, while the IP65 rating offers superior protection against dust and water ingress. With an intuitive configuration, this distribution board simplifies installations and maintenance, making it an ideal choice for professionals in the field. The product’s elegant design harmonises functionality with aesthetics, accommodating spaces without compromising on style.

Designed for modular boards, offering versatility in application

Light grey finish adds a contemporary touch to electrical setups

Compact dimensions facilitate easy integration into various installations

Compliant with international standards for safety and performance

Includes a comprehensive set of installation instructions and manuals

Low weight eases handling and transportation for installers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy