ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1.25 m x 900mm
- RS Stock No.:
- 201-867
- Mfr. Part No.:
- 1STQ007131A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,434.56
(exc. GST)
$1,578.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,434.56 |
*price indicative
- RS Stock No.:
- 201-867
- Mfr. Part No.:
- 1STQ007131A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cover | |
| Accessory Type | Top/Bottom Cover | |
| Length | 1.25m | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 900mm | |
| Material | Pickled Steel Sheet | |
| IP Rating | IP30, IP40 | |
| Series | 1STQ | |
| Standards/Approvals | RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019, REACH | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cover | ||
Accessory Type Top/Bottom Cover | ||
Length 1.25m | ||
For Use With Modular Boards - System Pro E Power | ||
Width 900mm | ||
Material Pickled Steel Sheet | ||
IP Rating IP30, IP40 | ||
Series 1STQ | ||
Standards/Approvals RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019, REACH | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board exemplifies superior design and functionality, tailored for versatile modular systems. Crafted with precision, it showcases a robust construction with an IP40 rating, ensuring reliable performance in diverse environments. The board is designed to accommodate maximum efficiency while maintaining safety standards. Its sleek dimensions make it suitable for various installations, while the orange peel finish lends both aesthetic appeal and durability. This distribution board is an ideal solution for those seeking quality, efficiency, and longevity in their electrical setups.
Durable pickled steel sheet
Easy modular board integration
RoHS compliant
Elegant surface finish
Lightweight for easy installation
Flexible configurations
CE compliant for reliability
Related links
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1 m x 900mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Main Distribution Boards - System Pro E Power x 2 m x 900mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 1330 mm x 1.25 m x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 300 mm x 900mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 800 mm x 900mm
- ABB 1STQ Series Sheet Steel Galvanised Top/Bottom Cover for Use with Modular Boards - System Pro E Power 13 mm x 1.25 m
- ABB 1STQ Series Sheet Steel Galvanised Top/Bottom Cover for Use with Modular Boards - System Pro E Power 116 mm x 1.25 m
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1 m x 300mm