ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 690 mm x 290mm

Subtotal (1 unit)*

$581.98

(exc. GST)

$640.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$581.98

*price indicative

RS Stock No.:
200-404
Mfr. Part No.:
1STQ008528A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Shelf

Length

690mm

For Use With

Modular Boards - System Pro E Power

Width

290mm

Material

Pickled Steel Sheet

Series

PTHS

Standards/Approvals

2019, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to deliver reliable power distribution for modular systems, ensuring seamless operation in demanding environments. Featuring a robust construction of pickled steel sheet, this board stands up to the rigours of daily use while supporting the integration of various modular boards like System pro E Power. Its thoughtful design facilitates ease of installation and maintenance, catering to professionals who require a dependable solution for distributing electrical power efficiently. With a user centric approach, it meets multiple environmental compliance standards, offering peace of mind in diverse applications.

Durable pickled steel construction for longevity

Optimised for modular boards and enhancing functionality

Ample space for various electrical configurations

Lightweight for easy handling and installation

Environmentally compliant for sustainability

User friendly instructions for quick setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy