ABB PVBX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 400 mm x 400mm
- RS Stock No.:
- 201-570
- Mfr. Part No.:
- 1STQ007943A0000
- Brand:
- ABB
Subtotal (1 unit)*
$899.46
(exc. GST)
$989.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $899.46 |
*price indicative
- RS Stock No.:
- 201-570
- Mfr. Part No.:
- 1STQ007943A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 400mm | |
| For Use With | Main Distribution Boards | |
| Width | 400mm | |
| Material | Pickled Steel Sheet | |
| Series | PVBX | |
| Standards/Approvals | 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 400mm | ||
For Use With Main Distribution Boards | ||
Width 400mm | ||
Material Pickled Steel Sheet | ||
Series PVBX | ||
Standards/Approvals 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to provide reliable power management and distribution in modular systems. Built with a robust pickled steel sheet, it ensures durability and long lasting performance, making it ideal for both commercial and industrial applications. The versatility of this board allows for integration within various configurations, streamlining the installation process and enhancing overall efficiency. Suitable for use with modular boards of the System pro E Power series, it caters to diverse user needs whilst maintaining high standards of safety and compliance. Its compact dimensions and thoughtful design allow for easy operation and access, ensuring optimal user experience.
Seamless integration with modular boards
Durable construction for demanding environments
Lightweight for easy handling
RoHS and REACH compliant
Comprehensive installation documentation
Space efficient design
Declaration of conformity included
- RS Stock No. 0201754
- Mfr. Part No. 1STQ007910A0000
Each
$706.51
- RS Stock No. 0201908
- Mfr. Part No. 1STQ008468A0000
Each
$1,002.40
- RS Stock No. 0201572
- Mfr. Part No. 1STQ007945A0000
Each
$816.09
- RS Stock No. 0201906
- Mfr. Part No. 1STQ008465A0000
Each
$796.56
Related links
- ABB PVBX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 400 mm x 400mm
- ABB PVBX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 400 mm x 400mm
- ABB PVBX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 410 mm x 400mm
- ABB PVBT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 400 mm x 400mm
- ABB PPBR Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 400 mm x 400mm










