ABB PVBX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 400 mm x 400mm

Subtotal (1 unit)*

$706.51

(exc. GST)

$777.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$706.51

*price indicative

RS Stock No.:
201-754
Mfr. Part No.:
1STQ007910A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

400mm

For Use With

Main Distribution Boards

Width

400mm

Material

Pickled Steel Sheet

Series

PVBX

Standards/Approvals

2019, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is expertly designed to facilitate reliable power distribution in a range of settings. Built for flexibility and efficiency, this model incorporates advanced engineering to ensure optimal performance and safety. Ideal for modular boards under the System pro E Power series, it offers a compact yet robust solution for managing electrical circuits. With a sleek pickled steel sheet construction, it is not only supports essential electrical functions but also complements modern interior designs. Additionally, its lightweight design and straightforward installation process make it a top choice for professional electricians and contractors alike.

Four pole configuration for versatility

Durable pickled steel construction

Compatible with modern modular boards

Lightweight at 4.20 kg for easy handling

RoHS compliant for environmental safety

CE certified for European safety standards

Ideal for B2B commercial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy