ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 400 mm x 400mm
- RS Stock No.:
- 201-734
- Mfr. Part No.:
- 1STQ007856A0000
- Brand:
- ABB
Subtotal (1 unit)*
$963.72
(exc. GST)
$1,060.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $963.72 |
*price indicative
- RS Stock No.:
- 201-734
- Mfr. Part No.:
- 1STQ007856A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 400mm | |
| For Use With | Main Distribution Boards | |
| Width | 400mm | |
| Material | Pickled Steel Sheet | |
| Height | 250mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 400mm | ||
For Use With Main Distribution Boards | ||
Width 400mm | ||
Material Pickled Steel Sheet | ||
Height 250mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board designed for optimal performance and reliability, is a vital component for managing electrical distribution. Ideal for modular boards in the System pro E Power series, this product is engineered to support a range of configurations with a robust build that ensures longevity in demanding environments. The advanced design incorporates a pickled steel sheet material, reinforcing the unit's durability while maintaining an efficient layout for easy installation and access. With user friendly features and comprehensive compliance with industry standards, this distribution board stands as a benchmark for reliability and safety in electrical installations, making it an excellent choice for professionals striving for excellence in their projects.
Modular board compatible for versatility
Durable pickled steel construction
Environmental standards compliant
Optimized dimensions for space efficiency
Stable build for reliable operation
Includes detailed installation instructions
Suitable for B2B and consumer applications
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 150 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 400 mm x 400mm