ABB PVBX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 400 mm x 400mm
- RS Stock No.:
- 204-058
- Mfr. Part No.:
- 1STQ007935A0000
- Brand:
- ABB
Subtotal (1 unit)*
$861.03
(exc. GST)
$947.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $861.03 |
*price indicative
- RS Stock No.:
- 204-058
- Mfr. Part No.:
- 1STQ007935A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 400mm | |
| For Use With | Main Distribution Boards | |
| Width | 400mm | |
| Material | Pickled Steel Sheet | |
| Series | PVBX | |
| Standards/Approvals | 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 400mm | ||
For Use With Main Distribution Boards | ||
Width 400mm | ||
Material Pickled Steel Sheet | ||
Series PVBX | ||
Standards/Approvals 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to deliver reliable power management in modular applications. Designed with precision, this robust kit facilitates seamless integration within various electrical systems. Its competitive edge lies in its 34 pole configuration, ideal for expansive setups requiring rigorous safety standards. Crafted from high quality pickled steel, it ensures longevity and resilience against wear. The system pro E Power compatibility makes it an optimal choice for professionals seeking a dependable and efficient solution. The compact dimensions of 400mm in width and 300mm in height render it suitable for installations where space is at a premium. Featuring a weight of 4.10 kg, it balances sturdiness with ease of handling, ensuring straightforward installation.
Reliable for power distribution
Space efficient design
Compatible with modular boards
Durable construction
34 pole functionality
Meets safety compliance
- RS Stock No. 0202387
- Mfr. Part No. 1STQ008121A0000
Each
$105.07
- RS Stock No. 0127217
- Mfr. Part No. 180583 XVTL-SASY60-VERTIKAL
Each
$15.70
- RS Stock No. 2776453
- Mfr. Part No. 1431-16BK3
Each
$16.68
- RS Stock No. 0655189
- Mfr. Part No. LGYN12515
Each
$72.14
Related links
- ABB PVBX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 400 mm x 400mm
- ABB PVBX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 400 mm x 400mm
- ABB PVBX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 410 mm x 400mm
- ABB PVBT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 400 mm x 400mm
- ABB PPBR Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 400 mm x 400mm









