ABB RF Series Steel Front Plate Frame for Use with Cabinets TriLine 1.114 m x 30 mm x 1.114m

Subtotal (1 box of 1 unit)*

$676.39

(exc. GST)

$744.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$676.39

*price indicative

RS Stock No.:
237-6299
Mfr. Part No.:
2CPX045948R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Front Plate Frame

Product Type

Front Plate Frame

Length

30mm

For Use With

Cabinets TriLine

Width

1.114m

Material

Steel

Height

1.114m

Series

RF

Standards/Approvals

UR

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB RFB410 front trim frame for main distribution board. The material used for this frame is pickled steel sheet.

Colour is RAL7035

Weight is 4.191 kg

1 Box of 1
$616.94
1 Box of 1
$616.22
1 Box of 1
$671.38
1 Box of 1
$651.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy