ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power x 1m
- RS Stock No.:
- 202-784
- Mfr. Part No.:
- 1STQ007197A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,042.03
(exc. GST)
$1,146.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,042.03 |
*price indicative
- RS Stock No.:
- 202-784
- Mfr. Part No.:
- 1STQ007197A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Base Panel | |
| Product Type | Cover | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1m | |
| Material | Pickled Steel Sheet | |
| Series | 1STQ | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Base Panel | ||
Product Type Cover | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1m | ||
Material Pickled Steel Sheet | ||
Series 1STQ | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to provide efficient power distribution in various commercial and industrial applications. With an extended product type focused on ensuring performance and reliability, this board is equipped to handle intensive demand while maintaining safety standards. Its robust construction features a pickled steel sheet body without plinth, ensuring IP40 protection. This product is suitable for modular boards in the System pro E Power range, making it an ideal choice for professionals seeking a dependable and versatile electrical solution. The board is built for adaptability and longevity, offering easy installation and minimal maintenance.
Durable pickled steel construction
Adaptable for modular board systems
IP40 protection for various environments
Lightweight for easy handling
RoHS and REACH compliant
Clean internal layout for easy wiring
Backed by ABB quality and safety standards
Related links
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 322 mm x 1m
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 27.5 mm x 1002 mm x 1m
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 1002 mm x 26 mm x 1m
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power x 600mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power x 800mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 701 mm x 27.5 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 901 mm x 27.5 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 302 mm x 26 mm x 300mm