ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 100 mm x 800 mm x 800mm
- RS Stock No.:
- 203-429
- Mfr. Part No.:
- 1STQ007736A0000
- Brand:
- ABB
Subtotal (1 unit)*
$476.98
(exc. GST)
$524.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $476.98 |
*price indicative
- RS Stock No.:
- 203-429
- Mfr. Part No.:
- 1STQ007736A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Panel | |
| Product Type | Panel | |
| Length | 800mm | |
| For Use With | Main Distribution Boards | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Height | 100mm | |
| Colour | Light Grey | |
| Standards/Approvals | REACH, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Panel | ||
Product Type Panel | ||
Length 800mm | ||
For Use With Main Distribution Boards | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Height 100mm | ||
Colour Light Grey | ||
Standards/Approvals REACH, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for modern modular systems, combining efficiency with reliability. Crafted from robust pickled steel, it ensures durability while presenting a sleek, opaque finish. Its compact dimensions of 800mm width and 100mm height allow seamless integration into various configurations. With compliance to RoHS standards and CE conformity, it guarantees both environmental responsibility and safety.
Designed for efficient power distribution
Robust pickled steel construction enhances durability
Ongoing compliance with stringent RoHS regulations
CE conformity ensures high safety and quality standards
Related links
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 340 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 600 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 200 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 400 mm x 800 mm x 800mm
- ABB PPFI Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 800 mm x 800mm
- ABB PPBR Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 800 mm x 800mm