ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x 40mm
- RS Stock No.:
- 200-445
- Mfr. Part No.:
- 1STQ008950A0000
- Brand:
- ABB
Subtotal (1 unit)*
$583.44
(exc. GST)
$641.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $583.44 |
*price indicative
- RS Stock No.:
- 200-445
- Mfr. Part No.:
- 1STQ008950A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 340mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 40mm | |
| Material | Polycarbonate | |
| Height | 340mm | |
| Series | PCVS | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 340mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 40mm | ||
Material Polycarbonate | ||
Height 340mm | ||
Series PCVS | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to meet the highest standards of reliability and efficiency in electrical distribution. This robust board serves as a pivotal component in modular systems, ensuring optimal performance for various applications. With its sleek design and high quality Lexan material, it elegantly combines durability and functionality. Designed specifically for modular boards within the System pro E Power range, it supports diverse operational needs while adhering to stringent compliance and safety regulations. The panel is crafted to accommodate a wide array of installations, reaffirming its versatility for both residential and commercial environments.
High grade Lexan for superior durability
Optimised for modular boards
Compact for versatile installation
Weight balanced for stability
RoHS and REACH compliant
Ideal for B2B applications
Related links
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x 40mm
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 490 mm x 490 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 285 mm x 390 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 190 mm x 190 mm x 40mm