ABB ArTu K Series Metal Busbar Accessories for Use with Modular Boards - System Pro E Power 25 mm x 210 mm x 160mm

Subtotal (1 unit)*

$1,362.08

(exc. GST)

$1,498.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,362.08

*price indicative

RS Stock No.:
200-397
Mfr. Part No.:
1STQ008219A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Mounting Plate

Accessory Type

Busbar Accessories

Length

210mm

For Use With

Modular Boards - System Pro E Power

Width

160mm

Material

Metal

Height

25mm

Series

ArTu K

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Fixing Plate is engineered to deliver reliability and efficiency for the most demanding modular structure applications. It features a robust metal construction, ensuring durability and resilience in various environments. Designed for compatibility with ArTu K Modular Structures and Modular Boards within the System pro E power range, this product meets the strictest standards in power distribution. With its user friendly design, it facilitates seamless integration into existing systems, providing peace of mind for both installers and end users.

Designed to optimise space without compromising on performance

Includes environmental and safety compliance features

Compact dimensions for easy installation in limited spaces

Lightweight design simplifies transportation and handling

Catering specifically to the needs of professionals in the electrical sector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy