ABB PHLL Series Metal Handle for Use with Main Distribution Boards x 260 mm x 160mm
- RS Stock No.:
- 200-385
- Mfr. Part No.:
- 1STQ008128A0000
- Brand:
- ABB
Subtotal (1 unit)*
$446.72
(exc. GST)
$491.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $446.72 |
*price indicative
- RS Stock No.:
- 200-385
- Mfr. Part No.:
- 1STQ008128A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Handle | |
| Accessory Type | Handle | |
| Length | 260mm | |
| For Use With | Main Distribution Boards | |
| Width | 160mm | |
| Material | Metal | |
| Series | PHLL | |
| Standards/Approvals | 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Handle | ||
Accessory Type Handle | ||
Length 260mm | ||
For Use With Main Distribution Boards | ||
Width 160mm | ||
Material Metal | ||
Series PHLL | ||
Standards/Approvals 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to optimise power distribution in modular applications. It features a lockable handle for secure access and operational safety. Constructed from durable metal, it ensures reliability in demanding environments. Compatible with the System pro E Power series, this board supports seamless integration and environmental compliance.
Designed for seamless integration with modular boards
Lockable handle ensures secure operation and safety
Metal construction enhances durability in harsh environments
Compliant with environmental standards for peace of mind
Related links
- ABB RZ1 Series Metal Wall Fixing Support for Use with Cabinets TriLine 260 mm x 55 mm x 160mm
- Spelsberg GMS Series Galvanised, Steel Mounting Plate for Use with Distribution Box x 260 mm x 160mm
- ABB ArTu K Series Metal Busbar Accessories for Use with Modular Boards - System Pro E Power 25 mm x 210 mm x 160mm
- ABB 1STQ Series Metal Clamp for Use with Main Distribution Boards x 2 mm x 240mm
- ABB 1STQ Series Metal Clamp for Use with Main Distribution Boards x 2 mm x 540mm
- ABB 1STQ Series Metal Clamp for Use with Main Distribution Boards x 2 mm x 940mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM1 30 mm x 520 mm x 160mm
- ABB RZ Series Metal Hinge for Use with TriLine 160 mm x 55 mm x 160mm