ABB 1STQ Series Screw for Use with Modular Boards - System Pro E Power 25 mm x 27 mm x 100mm

Subtotal (1 unit)*

$101.84

(exc. GST)

$112.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.84

*price indicative

RS Stock No.:
200-396
Mfr. Part No.:
1STQ008215A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Screw

Product Type

Screw

Length

27mm

For Use With

Modular Boards - System Pro E Power

Width

100mm

Height

25mm

Series

1STQ

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Hammer Head Screw is designed specifically for System pro E Power. With precise dimensions allowing for efficient integration, it effortlessly adapts to diverse configuration needs. The long lasting materials used in its construction are aimed at meeting rigorous environmental and safety standards, ensuring peace of mind during operation.

Ideal for use with modular boards in industrial settings

Designed to optimise space with its compact dimensions

Provides a robust solution for main distribution needs

Adheres to strict environmental compliance regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy