ABB PVDE Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 30 mm x 590mm
- RS Stock No.:
- 200-391
- Mfr. Part No.:
- 1STQ008190A0000
- Brand:
- ABB
Subtotal (1 unit)*
$2,344.86
(exc. GST)
$2,579.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,344.86 |
*price indicative
- RS Stock No.:
- 200-391
- Mfr. Part No.:
- 1STQ008190A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 30mm | |
| For Use With | Main Distribution Boards | |
| Width | 590mm | |
| Material | Pickled Steel Sheet | |
| Series | PVDE | |
| Standards/Approvals | 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 30mm | ||
For Use With Main Distribution Boards | ||
Width 590mm | ||
Material Pickled Steel Sheet | ||
Series PVDE | ||
Standards/Approvals 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Installation Kit is engineered to deliver robust performance and exceptional reliability in electrical installations. This unit serves as a pivotal element for modular systems, providing seamless integration and user friendly functionality. Designed with precision, it supports advanced modular boards, ensuring optimal distribution and management of electrical power. The product features a sleek design yet is constructed from durable pickled steel sheet, guaranteeing longevity.
Designed with an optimal number of poles to ensure efficient power distribution
Provides comprehensive installation instructions, simplifying setup procedures
Meets environmental compliance standards for sustainability and safety
Lightweight design facilitates easy handling and installation
- RS Stock No. 0204049
- Mfr. Part No. 1STQ007923A0000
Each
$908.48
- RS Stock No. 0200390
- Mfr. Part No. 1STQ008187A0000
Each
$2,478.20
- RS Stock No. 0201545
- Mfr. Part No. 1STQ007774A0000
Each
$886.59
- RS Stock No. 0200388
- Mfr. Part No. 1STQ008184A0000
Each
$1,504.94
Related links
- ABB PVDE Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 121 mm x 800 mm x
- ABB PVCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 20 mm x 590mm
- ABB PVCE Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 30 mm x 538mm
- ABB PVCT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PVCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PHDT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 800 mm x 800mm
- ABB PVDT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 800 mm x 800mm
- ABB PHCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm










