ABB 1STQ Series Metal Insert for Use with Modular Boards - System Pro E Power 10 mm x 100 mm x 120mm
- RS Stock No.:
- 200-384
- Mfr. Part No.:
- 1STQ008125A0000
- Brand:
- ABB
Subtotal (1 unit)*
$54.17
(exc. GST)
$59.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.17 |
*price indicative
- RS Stock No.:
- 200-384
- Mfr. Part No.:
- 1STQ008125A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Lock Insert | |
| Accessory Type | Insert | |
| Length | 100mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 120mm | |
| Material | Metal | |
| Height | 10mm | |
| Series | 1STQ | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Lock Insert | ||
Accessory Type Insert | ||
Length 100mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 120mm | ||
Material Metal | ||
Height 10mm | ||
Series 1STQ | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Insert and Key is designed to combine efficiency with reliability in a compact form. Tailored for modular installations, it expertly accommodates the demands of modern electrical systems. With a focus on simplifying integration and organisation, it features a robust metal construction, ensuring durability and performance in various environments. Its innovative design facilitates seamless connectivity and adaptation for various applications, making it a versatile choice for both commercial and industrial settings. Ideal for professionals looking to optimise electrical infrastructure, it embodies the perfect blend of advanced technology and practical application.
Incorporates environmentally responsible materials for sustainability
CE conformity ensures regulatory compliance and safety
Lightweight design eases handling and installation
Related links
- ABB 1STQ Series Metal Insert for Use with Modular Boards - System Pro E Power 10 mm x 100 mm x 120mm
- ABB 1STQ Series Metal Insert for Use with Modular Boards - System Pro E Power 10 mm x 100 mm
- ABB 1STQ Series Metal Insert for Use with Modular Boards - System Pro E Power 100 mm x 120mm
- ABB 1STQ Series Pickled Steel Sheet Flange for Use with Modular Boards - System Pro E Power 10 mm x 200 mm x 100mm
- ABB 1STQ Series Sheet Steel Galvanised Flange for Use with Modular Boards - System Pro E Power 10 mm x 450 mm x 200mm
- ABB 1STQ Series Pickled Steel Sheet Screw for Use with Modular Boards - System Pro E Power 10 mm x 16 mm x 50mm
- ABB 1STQ Series Pickled Steel Sheet Support Plate for Use with Modular Boards - System Pro E Power 10 mm x 210 mm x 20mm
- ABB 1STQ Series Metal Key for Use with Modular Boards - System Pro E Power 25 mm x 100 mm x 100mm