ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 150 mm x 150 mm x 400mm
- RS Stock No.:
- 200-368
- Mfr. Part No.:
- 1STQ008044A0000
- Brand:
- ABB
Subtotal (1 unit)*
$135.22
(exc. GST)
$148.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.22 |
*price indicative
- RS Stock No.:
- 200-368
- Mfr. Part No.:
- 1STQ008044A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Panel | |
| Product Type | Panel | |
| Length | 150mm | |
| For Use With | Main Distribution Boards | |
| Width | 400mm | |
| Material | Pickled Steel Sheet | |
| Height | 150mm | |
| Colour | Light Grey | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Panel | ||
Product Type Panel | ||
Length 150mm | ||
For Use With Main Distribution Boards | ||
Width 400mm | ||
Material Pickled Steel Sheet | ||
Height 150mm | ||
Colour Light Grey | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board offers a reliable electrical connection for System pro E Power modular boards. Designed for durability, it features a clean-lined opaque door for safety and aesthetics. Constructed from pickled steel, it ensures longevity while meeting environmental standards. Its straightforward installation process allows seamless integration into various setups.
Suitable for modular boards enabling versatile configurations
Single door design enhances accessibility and ease of use
Crafted from pickled steel for exceptional durability
Light grey RAL 7035 finish offers a contemporary aesthetic
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 150 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 150 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 400 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 200 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 600 mm x 400 mm x 400mm
- ABB PPBR Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 400 mm x 400mm