Phoenix Contact AE MP Series Steel Mounting Plate x 169 mm x 107mm
- RS Stock No.:
- 135-633
- Mfr. Part No.:
- 0899449
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-633
- Mfr. Part No.:
- 0899449
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 169mm | |
| Width | 107mm | |
| Material | Steel | |
| Colour | Silver | |
| Series | AE MP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 169mm | ||
Width 107mm | ||
Material Steel | ||
Colour Silver | ||
Series AE MP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact mounting panel is a versatile solution for your mounting needs. With a width of 107 mm and a height of 169 mm, this silver mounting panel is made of steel and coated with galvanized finish. It has a hole diameter of 7 mm and a material thickness of 2 mm, making it durable and reliable for various applications.
Made of galvanized steel for durability
Compact size of 107mm x 169mm
Hole diameter of 7mm for installation
Material thickness of 2mm for strength
Versatile use for different setups
Related links
- Phoenix Contact AE MP Series Steel Mounting Plate x 207 mm x 107mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 585 mm x 235mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 402 mm x 326mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 944 mm x 944mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 69 mm x 64mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 143mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 924 mm x 684mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 99 mm x 64mm
