Phoenix Contact AE MP Series Steel Mounting Plate x 204 mm x 204mm
- RS Stock No.:
- 132-029
- Mfr. Part No.:
- 161987
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 132-029
- Mfr. Part No.:
- 161987
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 204mm | |
| Width | 204mm | |
| Material | Steel | |
| Colour | Silver | |
| Mounting plate type | Mounting Panel | |
| Series | AE MP | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 204mm | ||
Width 204mm | ||
Material Steel | ||
Colour Silver | ||
Mounting plate type Mounting Panel | ||
Series AE MP | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting Panel is a versatile solution for your mounting needs. With dimensions of 204 mm in width and 204 mm in height, this silver mounting plate is made of steel for durability and reliability. The galvanized, yellow passivated coating ensures long-lasting performance.
Material thickness of 2 mm for added strength
Drill hole distance of 190 mm for easy installation
Hole diameter of 8.5 mm for compatibility with various fixtures
Environmentally friendly use period compliant with China RoHS standards
EU RoHS substance
Related links
- Phoenix Contact AE MP Series Steel Mounting Plate x 944 mm x 944mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 69 mm x 64mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 585 mm x 235mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 402 mm x 326mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 143mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 924 mm x 684mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 207 mm x 107mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 99 mm x 64mm
