Better World
Schneider Electric Spacial Series Stainless Steel Enclosure Canopy, 600mm W, 70mm H, 605mm L For Use With S3X
- RS Stock No.:
- 136-9241
- Mfr. Part No.:
- NSYTX6025
- Brand:
- Schneider Electric
Available for back order.
Price (ex. GST) Each
$628.16
(exc. GST)
$690.98
(inc. GST)
Units | Per unit |
---|---|
1 + | $628.16 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 136-9241
- Mfr. Part No.:
- NSYTX6025
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Canopy for Spacial S3X
A range of canopys for use with Spacial S3X enclosures.
Features and Benefits
• Stainless steel 304L with a Scotch-Brite brushed finish
• Green premium product
• RoHS compliant
• Green premium product
• RoHS compliant
Supplied with
1 canopy and fixing elements.
Specifications
Attribute | Value |
---|---|
Series | Spacial |
Width | 600mm |
Height | 70mm |
Length | 605mm |
Material | Stainless Steel |
For Use With | S3X |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric Spacial Series Stainless Steel Enclosure...
- Schneider Electric Spacial Series Stainless Steel Enclosure...
- Schneider Electric Spacial Series Stainless Steel Enclosure...
- Schneider Electric Spacial Series Stainless Steel Enclosure...
- Schneider Electric Spacial Series Stainless Steel Enclosure...
- Schneider Electric Spacial Series Grey Steel Enclosure Canopy,...
- Schneider Electric Spacial Series Grey Steel Enclosure Canopy,...
- Schneider Electric Spacial Series Grey Steel Enclosure Canopy,...