SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

Bulk discount available

Subtotal (1 unit)*

$71.62

(exc. GST)

$78.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship
  • Plus 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$71.62
3 +$68.74

*price indicative

RS Stock No.:
786-5946
Distrelec Article No.:
137-58-138
Mfr. Part No.:
IME08-02BPSZT0K
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

41mm

Mounting Type

Flush Mount

Width

8mm

Housing Material

Nickel Plated Brass

Maximum DC Voltage

30V

Diameter

8 mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Short Circuit Overload Protection

Yes

Series

IME

Switching Frequency

4 kHz

Reverse Polarity Protection

Yes

Maximum Switching Frequency

4kHz

Shielding

Shielded

Switching Current

200 mA

Standards Met

CE

COO (Country of Origin):
HU

IME08-02BPSZT0K


SICK IME08-02BPSZT0K inductive proximity sensor features a sensing range upto 2 mm with a PNP-NO output. The sensors is encapsulated in nickel-plated brass with a M8 x 1 fully threaded body and a M8 3 Pin electrical connection.

Features & Benefits


• Inductive technology detects metallic objects without contact
• 2mm detection range allows for precise sensing in confined spaces
• PNP output type ensures compatibility with various control systems
• Shielded design enhances immunity to electromagnetic interference
• Brass nickel plated housing offers corrosion resistance and durability
• Flush mounting simplifies installation in diverse applications

Applications


• Ideal for automation systems in manufacturing environments
• Used with robotic arms for precise positioning tasks
• Suitable for detecting metal components in conveyor systems
• Effective in packaging machines for reliable object detection
• Utilised in assembly lines where space is restricted

How does this sensor protect against environmental factors?


The IP67 rating signifies that the sensor is dust-tight and can withstand immersion in water up to 1metre deep, making it suitable for harsh conditions.

What electrical parameters should be considered for optimal performance?


Operating within the supply voltage range of 10 to 30V DC is crucial for efficient functionality, and adhering to the maximum switching current of 200mA prevents circuit overload.

Can this sensor be used in high-frequency applications?


Yes, its capability of switching at 4 kHz enables effective use in high-speed automation tasks, providing swift and accurate detection of moving objects.


Sick Inductive Sensors

Related links