Phoenix Contact, Polyvinyl Chloride CD 2 m x 100mm x 80 mm

Subtotal (1 pack of 8 units)*

$871.28

(exc. GST)

$958.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$871.28$108.91

*price indicative

RS Stock No.:
520-839
Mfr. Part No.:
3240324
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Trunking

Length

2m

Width

100mm

Depth

80mm

Material

Polyvinyl Chloride

Finish

Blue

Standards/Approvals

CSA Approval ID: 80202282, VDE approval of drawings Approval ID: 40058456, UL Recognised Approval ID: E328576

Series

CD

COO (Country of Origin):
DE
The Phoenix Contact Blue cable duct for installation in control cabinets, including upper part and mounting base. Length of 2000 mm for efficient cable management. Designed for operating temperatures from -25 °C to 60 °C. Ensures organized and secure cable routing.

Material is PVC

Flammability rating is UL 94 V0

Lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy