Eaton PLI Series Steel Plinth for Use with 250 mm Depth and 600 mm Width Enclosure 200 mm x 250 mm x 1.2m

Subtotal (1 unit)*

$397.90

(exc. GST)

$437.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$397.90

*price indicative

RS Stock No.:
129-024
Mfr. Part No.:
140477 PLI-12/250-200-CS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Plinth

Product Type

Enclosure Accessory

Length

250mm

For Use With

250 mm Depth and 600 mm Width Enclosure

Width

1.2m

Material

Steel

Height

200mm

Colour

Grey

Series

PLI

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton cable marshalling base is the perfect accessory for your enclosure setup. With a sleek gray finish and a durable steel construction, this plinth is designed to enhance the functionality of your system. Measuring 200mm in height, 1200mm in width, and 250mm in depth, this base complete model is RoHS conform and can support a maximum load capacity of 390 kg. Suitable for cable patch applications, this base also features removable front and side walls for easy access to your equipment.

Powder-spray painted RAL 7035 light gray for aesthetics

Supports up to 390 kg ensuring robust stability

Front and side walls are removable for accessibility

Complies with RoHS standards for environmental safety

Constructed with durable steel plate for longevity

Professional appearance suitable for various environments

Easy access facilitates maintenance and equipment adjustments

Ensures long-lasting performance in industrial settings

Each
$298.51
Each
$364.73
Each
$360.02
Each
$376.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy