Eaton PLI Series Steel Plinth for Use with 250 mm Depth and 600 mm Width Enclosure 200 mm x 250 mm x 600mm

Subtotal (1 unit)*

$298.51

(exc. GST)

$328.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$298.51

*price indicative

RS Stock No.:
129-185
Mfr. Part No.:
140472 PLI-6/250-200-CS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Plinth

Product Type

Enclosure Accessory

Length

250mm

For Use With

250 mm Depth and 600 mm Width Enclosure

Width

600mm

Material

Steel

Height

200mm

Colour

Grey

Series

PLI

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton cable marshalling base is a reliable solution for your enclosure needs. With dimensions of 200x600x250mm, it offers a sturdy and durable construction to support your cables. The powder-spray painted steel plate material ensures longevity and a load capacity of up to 275kg. Designed with a focus on quality and functionality, it is a perfect addition to your setup.

Front and side walls removable

Suitable For Cable patch applications

Allows for easy access and maintenance

Made of steel plate for long-lasting use

Easy Installation Includes fixing sundries for quick setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy