Eaton XDSF32-SL-D Series Busbar Accessories for Use with Fuse Combination Unit 530 mm x 30 mm x 200mm
- RS Stock No.:
- 127-611
- Mfr. Part No.:
- 180581 XDSF32-SL-D
- Brand:
- Eaton
Subtotal (1 unit)*
$423.96
(exc. GST)
$466.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $423.96 |
*price indicative
- RS Stock No.:
- 127-611
- Mfr. Part No.:
- 180581 XDSF32-SL-D
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar Accessories | |
| Product Type | Busbar Support | |
| Length | 30mm | |
| For Use With | Fuse Combination Unit | |
| Width | 200mm | |
| Height | 530mm | |
| Series | XDSF32-SL-D | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar Accessories | ||
Product Type Busbar Support | ||
Length 30mm | ||
For Use With Fuse Combination Unit | ||
Width 200mm | ||
Height 530mm | ||
Series XDSF32-SL-D | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a versatile solution for energy distribution systems. With a max. rated current of 3200 A and three poles, it is ideal for various applications. The product is RoHS conform and globally marketable, ensuring both saf
Compact design with dimensions of 30mm x 530mm x 200mm
Lightweight at 2.5 kilograms for easy installation
Comprehensive product family description for easy identification
Busbar distance of 185 mm for optimal energy distribution
Highly efficient energy distribution system
RoHS conform for environmental sustainability
Suitable for a wide range of applications
Reliable and globally marketable product
Related links
- Eaton XDSF25-SL-D Series Busbar Accessories for Use with Fuse Combination Unit 530 mm x 30 mm x 180mm
- Eaton XDSF20-SL-D Series Busbar Accessories for Use with Fuse Combination Unit 530 mm x 30 mm x 160mm
- Eaton XDSF16-SL-D Series Busbar Accessories for Use with Fuse Combination Unit 530 mm x 140 mm x 30mm
- Eaton XPFMC200 Series Steel Busbar Accessories for Use with Busbar 200 mm x 200 mm x 200mm
- Eaton XDSF20 Series Plastic Busbar Accessories for Use with Enclosure 170 mm x 350 mm x 200mm
- Eaton XDSF20 Series Plastic Busbar Accessories for Use with Enclosure 130 mm x 350 mm x 200mm
- Eaton XTDWSVPE1 Series Plastic Busbar Accessories for Use with XW 200 mm x 50 mm x 200mm
- Eaton XDSF10 Series Plastic Busbar Accessories for Use with Enclosure 180 mm x 350 mm x 200mm
