Eaton XDSF16-SL-D Series Busbar Accessories for Use with Fuse Combination Unit 530 mm x 140 mm x 30mm
- RS Stock No.:
- 127-608
- Mfr. Part No.:
- 180578 XDSF16-SL-D
- Brand:
- Eaton
Subtotal (1 unit)*
$291.24
(exc. GST)
$320.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.24 |
*price indicative
- RS Stock No.:
- 127-608
- Mfr. Part No.:
- 180578 XDSF16-SL-D
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar Support | |
| Accessory Type | Busbar Accessories | |
| Length | 140mm | |
| For Use With | Fuse Combination Unit | |
| Width | 30mm | |
| Height | 530mm | |
| Series | XDSF16-SL-D | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar Support | ||
Accessory Type Busbar Accessories | ||
Length 140mm | ||
For Use With Fuse Combination Unit | ||
Width 30mm | ||
Height 530mm | ||
Series XDSF16-SL-D | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a reliable solution for energy distribution systems. With dual busbar supports for a fuse combination unit, this product can handle a maximum rated current of 1600 A. The product is globally marketable and complies
Compact design with dimensions of 30mm x 530mm x 140mm for easy installation
Dual busbar supports provide stability and efficiency for fuse combination unit
Compliance with RoHS standards ensures environmental sustainability
Globally marketable product suitable for a wide range of applications
Maximum rated current of 1600 A for reliable performance
Three poles and a busbar distance of 185mm for efficient energy distribution
Related links
- Eaton XDSF25-SL-D Series Busbar Accessories for Use with Fuse Combination Unit 530 mm x 30 mm x 180mm
- Eaton XDSF20-SL-D Series Busbar Accessories for Use with Fuse Combination Unit 530 mm x 30 mm x 160mm
- Eaton XDSF32-SL-D Series Busbar Accessories for Use with Fuse Combination Unit 530 mm x 30 mm x 200mm
- Eaton XDSF16 Series Busbar Accessories for Use with Busbar 103 mm x 65 mm x 250mm
- Eaton Mounting Bracket Steel Cable Tray Accessory 530 mm Depth
- Eaton xEnergy Main Series Galvanised Steel Mounting Plate 30 mm x 530 mm x 320mm
- Phoenix Contact MCR-SL-D-U-I LED Digital Panel Multifunction Meter for Signal, 24 mm x 48 mm
- Eaton Eaton xEffect Series Steel Bracket 65 mm x 200 mm x 30mm
