Eaton XDSF20-SL-D Series Busbar Accessories for Use with Fuse Combination Unit 530 mm x 30 mm x 160mm
- RS Stock No.:
- 127-609
- Mfr. Part No.:
- 180579 XDSF20-SL-D
- Brand:
- Eaton
Subtotal (1 unit)*
$277.20
(exc. GST)
$304.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $277.20 |
*price indicative
- RS Stock No.:
- 127-609
- Mfr. Part No.:
- 180579 XDSF20-SL-D
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar Support | |
| Accessory Type | Busbar Accessories | |
| Length | 30mm | |
| For Use With | Fuse Combination Unit | |
| Width | 160mm | |
| Height | 530mm | |
| Series | XDSF20-SL-D | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar Support | ||
Accessory Type Busbar Accessories | ||
Length 30mm | ||
For Use With Fuse Combination Unit | ||
Width 160mm | ||
Height 530mm | ||
Series XDSF20-SL-D | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton dual busbar supports for fuse combination unit is a valuable addition to your energy distribution system. It is designed to maximize efficiency and safety, providing a reliable solution for your LV switchgear needs.
Max. rated current of 2000 A for efficient power distribution
RoHS conform for environmentally friendly operation
Busbar distance of 185 mm for optimal performance
Ensures reliable power distribution
Complies with environmental standards
Related links
- Eaton XDSF25-SL-D Series Busbar Accessories for Use with Fuse Combination Unit 530 mm x 30 mm x 180mm
- Eaton XDSF16-SL-D Series Busbar Accessories for Use with Fuse Combination Unit 530 mm x 140 mm x 30mm
- Eaton XDSF32-SL-D Series Busbar Accessories for Use with Fuse Combination Unit 530 mm x 30 mm x 200mm
- Eaton Eaton xEnergy Series Metal Cover for Use with NZM1 25 mm x 350 mm x 160mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 160mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM1 30 mm x 520 mm x 160mm
- Eaton Eaton xEffect Series Terminal Shrouding for Use with K150/3 K150/4 115 mm x 50 mm x 160mm
- Eaton XTPPIX40BV3PN Series Plastic Accessory Kit for Use with Enclosure 290 mm x 10 mm x 160mm
