Eaton XPIXBCB Series Plastic Accessory Kit for Use with Enclosure 40 mm x 620 mm x 860mm
- RS Stock No.:
- 126-101
- Mfr. Part No.:
- 174564 XPIXBCB-H-1002
- Brand:
- Eaton
Subtotal (1 unit)*
$1,902.03
(exc. GST)
$2,092.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,902.03 |
*price indicative
- RS Stock No.:
- 126-101
- Mfr. Part No.:
- 174564 XPIXBCB-H-1002
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Accessory Kit | |
| Length | 620mm | |
| For Use With | Enclosure | |
| Width | 860mm | |
| Material | Plastic | |
| Height | 40mm | |
| Colour | Red | |
| Series | XPIXBCB | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Accessory Kit | ||
Length 620mm | ||
For Use With Enclosure | ||
Width 860mm | ||
Material Plastic | ||
Height 40mm | ||
Colour Red | ||
Series XPIXBCB | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton horizontal partition, featuring 2x IZMX16, is a key component of the xEnergy Main LV switchgear. The modular spacing of 12.5mm ensures easy installation and maintenance, while the weight of 2.84 kilograms adds to its portability.
Suitable for internal separation form 4a and 4b
Global market availability
RoHS conform and environmentally friendly
Modular spacing for easy installation
Plastic material with a vibrant red finish
Efficient panel division in electrical cabinets
Sl
- RS Stock No. 0126104
- Mfr. Part No. 174566 XPIXBCB-H-1004
Each
$1,563.32
- RS Stock No. 0126103
- Mfr. Part No. 174565 XPIXBCB-H-0804
Each
$1,603.53
- RS Stock No. 0126100
- Mfr. Part No. 174563 XPIXBCB-H-0802
Each
$1,525.43
- RS Stock No. 0121490
- Mfr. Part No. 149186 XPI26FBMCB0611
Each
$241.56
Related links
- Eaton XPIXBCB Series Plastic Accessory Kit for Use with Enclosure 40 mm x 620 mm x 860mm
- Eaton XPIXBCB Series Plastic Accessory Kit for Use with Enclosure 40 mm x 620 mm x 660mm
- Eaton XPIXBCB-E-06 Series Plastic Accessory Kit for Use with Enclosure 50 mm x 1 m x 400mm
- Eaton XPIXBCB-E-04 Series Plastic Accessory Kit for Use with Enclosure 50 mm x 1 m x 225mm
- Eaton XPIX40BCB-H-1002 Series Partition for Use with Busbar 40 mm x 310 mm x 856mm
- Eaton XPI26FBMCB0606 Series Steel Accessory Kit for Use with Enclosure 40 mm x 620 mm x 600mm
- Eaton XPI26FBMCB0608 Series Steel Accessory Kit for Use with Enclosure 40 mm x 620 mm x 800mm
- Eaton XPI26FBMCB0611 Series Steel Accessory Kit for Use with Enclosure 40 mm x 620 mm x 1.1m












