Eaton XPIXBCB Series Plastic Accessory Kit for Use with Enclosure 40 mm x 620 mm x 660mm

Subtotal (1 unit)*

$1,603.53

(exc. GST)

$1,763.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,603.53

*price indicative

RS Stock No.:
126-103
Mfr. Part No.:
174565 XPIXBCB-H-0804
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Accessory Kit

Product Type

Enclosure Accessory

Length

620mm

For Use With

Enclosure

Width

660mm

Material

Plastic

Height

40mm

Colour

Red

Series

XPIXBCB

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is a versatile solution for your electrical enclosures. With modular spacing of 12.5mm and a width of 800mm, this switchgear is suitable for various enclosure building setups.

Modular spacing of 125mm for flexible enclosure setups

Width of 800mm to fit different building configurations

Assembly kit construction type for easy installation and customization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy