Eaton XPI26FBMCB0606 Series Steel Accessory Kit for Use with Enclosure 40 mm x 620 mm x 600mm
- RS Stock No.:
- 121-486
- Mfr. Part No.:
- 149183 XPI26FBMCB0606
- Brand:
- Eaton
Subtotal (1 unit)*
$217.69
(exc. GST)
$239.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.69 |
*price indicative
- RS Stock No.:
- 121-486
- Mfr. Part No.:
- 149183 XPI26FBMCB0606
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Accessory Kit | |
| Product Type | Enclosure Accessory | |
| Length | 620mm | |
| For Use With | Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Height | 40mm | |
| Colour | Grey | |
| Series | XPI26FBMCB0606 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Accessory Kit | ||
Product Type Enclosure Accessory | ||
Length 620mm | ||
For Use With Enclosure | ||
Width 600mm | ||
Material Steel | ||
Height 40mm | ||
Colour Grey | ||
Series XPI26FBMCB0606 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a versatile and reliable partition, circuit breaker device suitable for various electrical applications. With a compact size of 560mm in width, 620mm in length, and 40mm in height, this steel-made switchgear ensures durability and efficiency.
With global marketability and RoHS conformity this switchgear is suitable for use in various regions and ensures environmental compliance
Made of steel and featuring galvanized surface finishing this switchgear offers durability and longevity in demandin
Related links
- Eaton XPI26FBMCB0608 Series Steel Accessory Kit for Use with Enclosure 40 mm x 620 mm x 800mm
- Eaton XPI26FBMCB0611 Series Steel Accessory Kit for Use with Enclosure 40 mm x 620 mm x 1.1m
- Eaton XPI26FBMCB0610 Series Steel Accessory Kit for Use with Enclosure 40 mm x 620 mm x 1m
- Eaton XPIXBCB Series Plastic Accessory Kit for Use with Enclosure 40 mm x 620 mm x 860mm
- Eaton XPIXBCB Series Plastic Accessory Kit for Use with Enclosure 40 mm x 620 mm x 660mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 620 mm x 620 mm
- ABB PSVF Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 620 mm x 620 mm x
- Schneider Electric Sheet Steel White Adaptable Enclosure Box 280mm x 620 mm x 620 mm
