Eaton XTPPSSZ Series Steel Accessory Kit for Use with Enclosure 763 mm x 690 mm x 50mm

Subtotal (1 unit)*

$397.90

(exc. GST)

$437.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$397.90

*price indicative

RS Stock No.:
125-854
Mfr. Part No.:
173052 XTPPSSZ-H700
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Accessory Kit

Product Type

Enclosure Accessory

Length

690mm

For Use With

Enclosure

Width

50mm

Material

Steel

Height

763mm

Colour

Grey

Series

XTPPSSZ

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Main LV switchgear is a reliable solution for partitioning between two sections, with a height of 700mm. It is RoHS conform and suitable for enclosure building width of 50mm and depth of 690mm.

Steel Material

Galvanized Surface Finishing

Modular Spacing

Suitable for Enclosure Building ensures compatibility with various setups

Stainless Steel Colour adds a modern and sleek look to the environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy