Eaton XNBW-RS Series Steel Accessory Kit for Use with Enclosure 50 mm x 100 mm x 50mm
- RS Stock No.:
- 120-967
- Mfr. Part No.:
- 168122 XNBW-RS
- Brand:
- Eaton
Subtotal (1 unit)*
$72.48
(exc. GST)
$79.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.48 |
*price indicative
- RS Stock No.:
- 120-967
- Mfr. Part No.:
- 168122 XNBW-RS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Accessory Kit | |
| Length | 100mm | |
| For Use With | Enclosure | |
| Width | 50mm | |
| Material | Steel | |
| Height | 50mm | |
| Series | XNBW-RS | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Accessory Kit | ||
Length 100mm | ||
For Use With Enclosure | ||
Width 50mm | ||
Material Steel | ||
Height 50mm | ||
Series XNBW-RS | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton fixing angle cable anchoring rails are designed for second row installations and are part of the xEnergy Main LV switchgear family. The rails are made of durable steel and are RoHS conformant, making them environmentally friendly.
Mounting angle bracket design for easy installation in second row setups
Made of robust steel for durability and longevity
RoHS conformant for environmental friendliness
Compatible with Eaton xEnergy Main LV switchgear family for seamless integration
Related links
- Eaton XNBW-RC Series Steel Accessory Kit for Use with Enclosure 50 mm x 50 mm x 50mm
- Eaton XNBW-HB Series Steel LV Switchgear for Use with Horizontal Strip 20 mm x 50 mm x 50mm
- Eaton XTPFUUZ-H50 Series Steel Accessory Kit for Use with Enclosure 50 mm x 200 mm x 50mm
- Eaton XTPPSSZ Series Steel Accessory Kit for Use with Enclosure 763 mm x 690 mm x 50mm
- Eaton XPBMB0511-ROT Series Steel Accessory Kit for Use with Enclosure 50 mm x 600 mm x 930mm
- Eaton XPMMB0802 Series Steel Accessory Kit for Use with Enclosure 50 mm x 210 mm x 740mm
- Eaton XPIXFBMCB0606 Series Steel Accessory Kit for Use with Enclosure 50 mm x 550 mm x 540mm
- Eaton XPBMB0511-ROT Series Steel Accessory Kit for Use with Enclosure 50 mm x 600 mm x 830mm
