Eaton XTPZBAVP Series Steel Accessory Kit for Use with Enclosure 207 mm x 173 mm x 341mm

Subtotal (1 unit)*

$71.79

(exc. GST)

$78.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.79

*price indicative

RS Stock No.:
125-680
Mfr. Part No.:
173110 XTPZBAVP-H250W425
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Accessory Kit

Product Type

Enclosure Accessory

Length

173mm

For Use With

Enclosure

Width

341mm

Material

Steel

Height

207mm

Colour

Grey

Series

XTPZBAVP

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is designed for vertical separation with a busbar, featuring a height of 250mm and width of 425mm.

Stainless steel colour for a sleek and durable design

Suitable for various internal separation forms for enhanced customization

RoHS conform for environmentally friendly operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy