Eaton XTPZBAVP Series Steel Busbar for Use with Enclosure 207 mm x 173 mm x 1.015m
- RS Stock No.:
- 125-675
- Mfr. Part No.:
- 173107 XTPZBAVP-H250W1100
- Brand:
- Eaton
Subtotal (1 unit)*
$128.85
(exc. GST)
$141.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.85 |
*price indicative
- RS Stock No.:
- 125-675
- Mfr. Part No.:
- 173107 XTPZBAVP-H250W1100
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar | |
| Product Type | Busbar Support | |
| Length | 173mm | |
| For Use With | Enclosure | |
| Width | 1.015m | |
| Material | Steel | |
| Height | 207mm | |
| Colour | Grey | |
| Series | XTPZBAVP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar | ||
Product Type Busbar Support | ||
Length 173mm | ||
For Use With Enclosure | ||
Width 1.015m | ||
Material Steel | ||
Height 207mm | ||
Colour Grey | ||
Series XTPZBAVP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a versatile and reliable solution for all your electrical cabinet needs. With a sturdy steel construction and galvanized surface finishing, this product offers excellent durability and longevity.
Various internal separation forms available for flexible configuration
RoHS conformity ensures environmentally friendly production
Globally marketable for universal compatibility
Individual construction type for specific requirements
No cable entry fo
Related links
- Eaton XTPZBAVP Series Steel Busbar for Use with Enclosure 207 mm x 173 mm x 1.115m
- Eaton XTPZBAVP Series Steel Accessory Kit for Use with Enclosure 207 mm x 173 mm x 1.265m
- Eaton XTPZBAVP Series Steel Accessory Kit for Use with Enclosure 207 mm x 173 mm x 915mm
- Eaton XTPZBAVP Series Steel Accessory Kit for Use with Enclosure 207 mm x 173 mm x 341mm
- Eaton XTPZBAVP Series Steel Accessory Kit for Use with Enclosure 207 mm x 173 mm x 516mm
- Eaton XTPZBAVP Series Steel Busbar Accessories for Use with Enclosure 207 mm x 173 mm x 715mm
- Eaton XTPZBAVP Series Steel Busbar Accessories for Use with Busbar 303 mm x 150 mm x 1.141m
- Eaton XTPZBAVP Series Steel Busbar Accessories for Use with Busbar 303 mm x 150 mm x 1.291m
