Eaton XTPZBAVP Series Steel Busbar Accessories for Use with Busbar 303 mm x 150 mm x 1.291m

Subtotal (1 unit)*

$232.16

(exc. GST)

$255.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$232.16

*price indicative

RS Stock No.:
124-826
Mfr. Part No.:
177140 XTPZBAVP-H350W1350
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar Support

Accessory Type

Busbar Accessories

Length

150mm

For Use With

Busbar

Width

1.291m

Material

Steel

Height

303mm

Colour

Grey

Series

XTPZBAVP

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton vertical separation main busbar, with a height and width of 350x1350mm, is a part of Eaton's xEnergy Main LV switchgear. It is designed to separate main busbars from the component mounting area, providing efficient and safe electrical distribution.

Vertical separation main busbar for safe and efficient electrical distribution

High-quality sheet steel construction ensures durability

Includes mounting material for easy installation

Compliant with RoHS regulations for environmental protection

Part

Each
$4.89
Each
$478.47
  • RS Stock No. 0173005
  • Mfr. Part No. DE7030-XJ
Each
$215.47
  • RS Stock No. 0127217
  • Mfr. Part No. 180583 XVTL-SASY60-VERTIKAL
Each
$16.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy