Eaton XTPZBAVP Series Steel Busbar for Use with Enclosure 207 mm x 173 mm x 1.115m
- RS Stock No.:
- 125-677
- Mfr. Part No.:
- 173108 XTPZBAVP-H250W1200
- Brand:
- Eaton
Subtotal (1 unit)*
$142.06
(exc. GST)
$156.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.06 |
*price indicative
- RS Stock No.:
- 125-677
- Mfr. Part No.:
- 173108 XTPZBAVP-H250W1200
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar Support | |
| Accessory Type | Busbar | |
| Length | 173mm | |
| For Use With | Enclosure | |
| Width | 1.115m | |
| Material | Steel | |
| Height | 207mm | |
| Colour | Grey | |
| Series | XTPZBAVP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar Support | ||
Accessory Type Busbar | ||
Length 173mm | ||
For Use With Enclosure | ||
Width 1.115m | ||
Material Steel | ||
Height 207mm | ||
Colour Grey | ||
Series XTPZBAVP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a versatile solution for vertical separation, featuring a busbar with dimensions of H=250mm and W=1200mm. With a weight of 4.859 kilograms.
Stainless steel colour for a sleek appearance
Modular spacing of 125mm for versatile installation options
RoHS conform and globally marketable for compliance and market accessibility
Suitable for enclosure building with precise dimensions for a perfect
- RS Stock No. 0124863
- Mfr. Part No. 178626 XPNCCB08
Each
$478.47
- RS Stock No. 2776453
- Mfr. Part No. 1431-16BK3
Each
$16.68
- RS Stock No. 0621891
- Mfr. Part No. 8PQ2055-8BA04
Each
$257.10
- RS Stock No. 0127210
- Mfr. Part No. 180759 XTPPN4MEH-W600D281
Each
$119.87
Related links
- Eaton XTPZBAVP Series Steel Busbar for Use with Enclosure 207 mm x 173 mm x 1.015m
- Eaton XTPZBAVP Series Steel Accessory Kit for Use with Enclosure 207 mm x 173 mm x 1.265m
- Eaton XTPZBAVP Series Steel Accessory Kit for Use with Enclosure 207 mm x 173 mm x 915mm
- Eaton XTPZBAVP Series Steel Accessory Kit for Use with Enclosure 207 mm x 173 mm x 341mm
- Eaton XTPZBAVP Series Steel Accessory Kit for Use with Enclosure 207 mm x 173 mm x 516mm
- Eaton XTPZBAVP Series Steel Busbar Accessories for Use with Enclosure 207 mm x 173 mm x 715mm
- Eaton XTPZBAVP Series Steel Busbar Accessories for Use with Busbar 303 mm x 150 mm x 1.141m
- Eaton XTPZBAVP Series Steel Busbar Accessories for Use with Busbar 303 mm x 150 mm x 1.291m










