Eaton XTPFN2BV-H140 Series Steel Partition for Use with Enclosure 140 mm x 4 mm x 50mm
- RS Stock No.:
- 124-962
- Mfr. Part No.:
- 178581 XTPFN2BV-H140
- Brand:
- Eaton
Subtotal (1 unit)*
$79.06
(exc. GST)
$86.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.06 |
*price indicative
- RS Stock No.:
- 124-962
- Mfr. Part No.:
- 178581 XTPFN2BV-H140
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Partition | |
| Product Type | Enclosure Accessory | |
| Length | 4mm | |
| For Use With | Enclosure | |
| Width | 50mm | |
| Material | Steel | |
| Height | 140mm | |
| Colour | Grey | |
| Series | XTPFN2BV-H140 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Partition | ||
Product Type Enclosure Accessory | ||
Length 4mm | ||
For Use With Enclosure | ||
Width 50mm | ||
Material Steel | ||
Height 140mm | ||
Colour Grey | ||
Series XTPFN2BV-H140 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton partition set is designed for use in the xEnergy Main LV switchgear. It features a vertical orientation with a height of 140mm, making it suitable for NZM2/Busbar Area applications.
RoHS compliant for environmentally friendly operation
Modular spacing of 125mm for flexible configuration
Steel material with untreated finish for durability
Stainless steel color with cable entry for ease of use
Multiple internal separation forms (2
Related links
- Eaton XTPFN3BV-H230 Series Steel Partition for Use with Enclosure 230 mm x 4 mm x 50mm
- Schneider Electric Linergy Series Connector for Use with PrismaSeT PrismaSeT P Enclosure 140 mm x 140 mm x 50mm
- Eaton XPIX16CCB-BC-08 Series Steel Partition for Use with Busbar 2025 mm x 750 mm x 50mm
- Eaton XPIX16CCB Series Steel Partition for Use with Busbar 2025 mm x 550 mm x 50mm
- Eaton xEffect Series Conversion Kit for Use with K3X240/K4X185 50 mm x 50 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 266 mm x 50mm
- Eaton XTPPSSZ Series Steel Accessory Kit for Use with Enclosure 763 mm x 690 mm x 50mm
- Eaton Eaton xEnergy Series Plastic Cover 10 mm x 300 mm x 50mm
