Eaton XPIX40BCB-E-06 Series Plastic Accessory Kit for Use with Enclosure 798 mm x 460 mm x 523mm
- RS Stock No.:
- 121-072
- Mfr. Part No.:
- 166742 XPIX40BCB-E-06
- Brand:
- Eaton
Subtotal (1 unit)*
$267.67
(exc. GST)
$294.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.67 |
*price indicative
- RS Stock No.:
- 121-072
- Mfr. Part No.:
- 166742 XPIX40BCB-E-06
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Accessory Kit | |
| Product Type | Enclosure Accessory | |
| Length | 460mm | |
| For Use With | Enclosure | |
| Width | 523mm | |
| Material | Plastic | |
| Height | 798mm | |
| Colour | Grey | |
| Series | XPIX40BCB-E-06 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Accessory Kit | ||
Product Type Enclosure Accessory | ||
Length 460mm | ||
For Use With Enclosure | ||
Width 523mm | ||
Material Plastic | ||
Height 798mm | ||
Colour Grey | ||
Series XPIX40BCB-E-06 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a high-quality product designed for efficient and reliable power distribution. With dimensions of 460mm in length, 798mm in height, and 523mm in width, this switchgear is suitable for enclosure building width of 600mm and depth of 800mm.
Modular spacing is 125mm
Construction type is Individual part
Related links
- Eaton XPIX40BCB-E-08 Series Plastic Accessory Kit for Use with Enclosure 798 mm x 460 mm x 723mm
- Eaton XPIX40BCB-E-10 Series Plastic Accessory Kit for Use with Enclosure 798 mm x 438 mm x 923mm
- Eaton XPIXBCB-E-06 Series Plastic Accessory Kit for Use with Enclosure 50 mm x 1 m x 400mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 145 mm x 231 mm x 550mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 798 mm x 798 mm x
- Eaton XPIX40BCB-BC-0808 Series Plastic Busbar Accessories for Use with Busbar 298 mm x 660 mm x 730mm
- Eaton xEnergy Main XPNBCB-E-06 Distribution Board
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 30 mm x 460 mm x 75mm
