Eaton XPIX40FBMCB0606 Series Steel Accessory Kit for Use with Enclosure 55 mm x 570 mm x 509mm
- RS Stock No.:
- 121-048
- Mfr. Part No.:
- 164349 XPIX40FBMCB0606
- Brand:
- Eaton
Subtotal (1 unit)*
$165.12
(exc. GST)
$181.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.12 |
*price indicative
- RS Stock No.:
- 121-048
- Mfr. Part No.:
- 164349 XPIX40FBMCB0606
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Accessory Kit | |
| Product Type | Enclosure Accessory | |
| Length | 570mm | |
| For Use With | Enclosure | |
| Width | 509mm | |
| Material | Steel | |
| Height | 55mm | |
| Colour | Grey | |
| Series | XPIX40FBMCB0606 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Accessory Kit | ||
Product Type Enclosure Accessory | ||
Length 570mm | ||
For Use With Enclosure | ||
Width 509mm | ||
Material Steel | ||
Height 55mm | ||
Colour Grey | ||
Series XPIX40FBMCB0606 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Eaton Main LV switchgear is a versatile and reliable solution for electrical cabinet enclosures. With a width of 509mm and a height of 58.5mm, this steel panel is designed for internal separation forms 2a, 2b, 3a, 3b, 4a, and 4b.
Galvanized surface finishing for added durability
Modular spacing of 125mm for easy installation and maintenance
Suitable for enclosure building width of 600mm
- RS Stock No. 0121045
- Mfr. Part No. 164347 XPIX40FBMCB0610
Each
$235.44
- RS Stock No. 0121046
- Mfr. Part No. 164348 XPIX40WBMCB0610
Each
$236.64
- RS Stock No. 0125678
- Mfr. Part No. 173109 XTPZBAVP-H250W1350
Each
$154.18
- RS Stock No. 0120595
- Mfr. Part No. 166220 XPIX40WBMCB0606
Each
$166.33
Related links
- Eaton XPIX40WBMCB0606 Series Steel Accessory Kit for Use with Enclosure 58.5 mm x 570 mm x 509mm
- Eaton XPIX40WBMCB0610 Series Steel Accessory Kit for Use with Enclosure 55 mm x 570 mm x 909mm
- Eaton XPIX40FBMCB0610 Series Steel Accessory Kit for Use with Enclosure 55 mm x 570 mm x 909mm
- Eaton XPIX40WBMCB0608 Series Steel Accessory Kit for Use with Enclosure 58.5 mm x 570 mm x 709mm
- Eaton XPIX40FBMCB0608 Series Steel Accessory Kit for Use with Enclosure 58.5 mm x 570 mm x 709mm
- Eaton Eaton xEnergy Series Steel Front Plate 100 mm x 570 mm x 100mm
- RS PRO Computer Desk 800 mm x 1200mm x 570 mm
- GT Line tool backpack 430 mm x 270mm x 570 mm











