Eaton XPIX40FBMCB0608 Series Steel Accessory Kit for Use with Enclosure 58.5 mm x 570 mm x 709mm
- RS Stock No.:
- 120-596
- Mfr. Part No.:
- 166221 XPIX40FBMCB0608
- Brand:
- Eaton
Subtotal (1 unit)*
$204.43
(exc. GST)
$224.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.43 |
*price indicative
- RS Stock No.:
- 120-596
- Mfr. Part No.:
- 166221 XPIX40FBMCB0608
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Accessory Kit | |
| Product Type | Enclosure Accessory | |
| Length | 570mm | |
| For Use With | Enclosure | |
| Width | 709mm | |
| Material | Steel | |
| Height | 58.5mm | |
| Colour | Grey | |
| Series | XPIX40FBMCB0608 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Accessory Kit | ||
Product Type Enclosure Accessory | ||
Length 570mm | ||
For Use With Enclosure | ||
Width 709mm | ||
Material Steel | ||
Height 58.5mm | ||
Colour Grey | ||
Series XPIX40FBMCB0608 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Eaton Main LV switchgear is a high-quality product designed for partitioning devices in the IZMX40 area with a width of 800mm. It is a robust steel panel with galvanized surface finishing and stainless steel colour, suitable for enclosure building.
Modular spacing of 125mm for flexible installation
Suitable for internal separation forms 2a 2b 3a 3b 4a and 4b
Individual part construction type for easy customization
Non-lockable design for quick access to internals
Wide compatibility with various
Related links
- Eaton XPIX40WBMCB0608 Series Steel Accessory Kit for Use with Enclosure 58.5 mm x 570 mm x 709mm
- Eaton XPIX40WBMCB0606 Series Steel Accessory Kit for Use with Enclosure 58.5 mm x 570 mm x 509mm
- Eaton XPIX40FBMCB0606 Series Steel Accessory Kit for Use with Enclosure 55 mm x 570 mm x 509mm
- Eaton XPIX40WBMCB0610 Series Steel Accessory Kit for Use with Enclosure 55 mm x 570 mm x 909mm
- Eaton XPIX40FBMCB0610 Series Steel Accessory Kit for Use with Enclosure 55 mm x 570 mm x 909mm
- Eaton Eaton xEnergy Series Steel Front Plate 100 mm x 570 mm x 100mm
- GT Line tool backpack 430 mm x 270mm x 570 mm
- RS PRO Computer Desk 800 mm x 1200mm x 570 mm
